ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series
ASEP Series Side 2
ASEP Series Top

ASEP-BLANK

Digi-Key Part Number
ASEP3JFB-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASEP-BLANK
Supplier
Description
XTAL OSC PROG XO CMOS 3.3V 20PPM
Detailed Description
XO (Standard) CMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 125 MHz
Function
Standby
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Frequency Stability (Total)
-
Operating Temperature
-30°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
50 µA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesASEP3JFB
Standard Package1,000