ASG-ULJ SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASG-ULJ-156.250MHZ-514613-T2

Digi-Key Part Number
535-ASG-ULJ-156.250MHZ-514613-T2-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASG-ULJ-156.250MHZ-514613-T2
Supplier
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tray
QtyUnit PriceExt Price
250₹ 599.28020₹ 1,49,820.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
535-ASG-ULJ-156.250MHZ-514613-T2
ASG-ULJ-156.250MHZ-514613-T2-ND
Standard Package250