ATCA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATCA-03-151M-V

Digi-Key Part Number
ATCA-03-151M-V-ND
Manufacturer
Manufacturer Product Number
ATCA-03-151M-V
Description
FIXED IND 150UH 1A 159 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
150 µH Unshielded Toroidal Inductor 1 A 159mOhm Max Radial, Vertical (Open)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Product Status
Active
Type
Toroidal
Material - Core
Iron Powder
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
159mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
0.945" L x 0.453" W (24.00mm x 11.50mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in INR
Tray
QtyUnit PriceExt Price
2,000₹ 134.23139₹ 2,68,462.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100