ClearClock AX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5MCF3-580.0000C

Digi-Key Part Number
AX5MCF3-580.0000C-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX5MCF3-580.0000C
Supplier
Description
OSC XO 580MHZ 1.8V CML
Detailed Description
580 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Frequency
580 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
85mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package25