
5245 | |
---|---|
DigiKey Part Number | 1528-5245-ND |
Manufacturer | |
Manufacturer Product Number | 5245 |
Description | DIN RAIL 10X10 TO TERMINAL BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 10 Pos, 1 Rows To Terminal Blocks, Screwless Connection, 10 Pos, 1 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 10 Pos, 1 Rows | |
Convert To (Adapter End) | Terminal Blocks, Screwless Connection, 10 Pos, 1 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,529.16000 | ₹1,529.16 |