Parametric Equivalent

Category | Form Factor M.2 Module |
Manufacturer ADATA | Speed - Read 560MB/s |
Series | Speed - Write 500MB/s |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 128GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 42.00mm x 22.00mm x 3.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM2S31D4-128GCTB5 | ADATA | 0 | 4670-IM2S31D4-128GCTB5-ND | ₹17,776.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹14,350.64400 | ₹1,43,506.44 |
