BB-FOSTC | |
---|---|
DigiKey Part Number | 1165-1239-ND |
Manufacturer | |
Manufacturer Product Number | BB-FOSTC |
Description | CONVERTER SERIAL TO FIBER OPTIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 4km | |
MTU | - | |
Voltage - Input | 12VDC | |
Connector Type | ST | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16,286.23000 | ₹16,286.23 |