IMC-595MPI-PS-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-595MPI-PS-A

DigiKey Part Number
2084-IMC-595MPI-PS-A-ND
Manufacturer
Manufacturer Product Number
IMC-595MPI-PS-A
Description
4TX/1SFP MANAGED POE BT MEDIA CO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Advantech Corp
Series
-
Package
Box
Product Status
Active
Type
Managed
Configuration
Fixed + SFP
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
LFPT, SNMP Manageable
Distance
-
MTU
9216
Voltage - Input
55V ~ 57V
Connector Type
RJ45, SFP
Mounting Type
DIN Rail, Wall Mount
Ingress Protection
IP30
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹60,598.44000₹60,598.44
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2084-IMC-595MPI-PS-A
Standard Package1