
PCIE-1674V-CE | ||
---|---|---|
Digi-Key Part Number | 2084-PCIE-1674V-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | PCIE-1674V-CE | |
Description | 4-PORT PCIE PROGRAMMABLE POWER O | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Ethernet Card Adapter Cards PCI Express | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Ethernet Card | |
Interface | PCI Express | |
Number of Ports | 4 |
Resource Type | Link |
---|---|
Datasheets | PCIE-1672,74 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹27,762.21000 | ₹27,762.21 |
Attribute | Description |
---|---|
Other Names | 2084-PCIE-1674V-CE |
Standard Package | 1 |