USB-4750-BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-4750-BE

Digi-Key Part Number
USB-4750-BE-ND
Manufacturer
Manufacturer Product Number
USB-4750-BE
Description
32-CH ISOLATED DIO USB MODULE
Detailed Description
Counter/Timer Module USB 2.0 Screw Terminal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Box
Product Status
Last Time Buy
Function
Counter/Timer
Type
Module
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Digital
Input Range
2 ~ 60V
Input Resolution
-
Number of Outputs and Type
16 - Digital
Output Range
5 ~ 40V
Output Resolution
-
Counter/Timers
2
Sampling Rate (Per Second)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.1180
California Prop 65
Warning Information
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 22,290.45000₹ 22,290.45
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
USB-4750-CEAdvantech Corporation02084-USB-4750-CE-ND₹ 0.00000MFR Recommended