CF-40EG/PSA 0.5 SQUARE PAD

DigiKey Part Number
EAR1287-ND
Manufacturer
Manufacturer Product Number
CF-40EG/PSA 0.5 SQUARE PAD
Description
CONFOR CF-40EG/PSA 0.5 SQUARE P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.500" (12.70mm) Polyurethane Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" W x 1.00" L (25.4mm x 25.4mm)
Thickness
0.500" (12.70mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Yellow
Base Product Number
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹115.11000₹115.11
10₹104.84600₹1,048.46
25₹98.62400₹2,465.60
50₹89.88260₹4,494.13
100₹88.63150₹8,863.15
300₹87.38030₹26,214.09
600₹81.76265₹49,057.59
Manufacturers Standard Package