R-444-V2590 | |
---|---|
DigiKey Part Number | EAR1277-ND |
Manufacturer | |
Manufacturer Product Number | R-444-V2590 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.813" (20.65mm) | |
Mounting Hole Diameter | 0.460" (11.68mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹105.64000 | ₹105.64 |
10 | ₹89.20600 | ₹892.06 |
25 | ₹85.55040 | ₹2,138.76 |
50 | ₹83.73940 | ₹4,186.97 |
100 | ₹80.10070 | ₹8,010.07 |
250 | ₹72.82008 | ₹18,205.02 |
500 | ₹65.53772 | ₹32,768.86 |