
EG324L-WiFi | |
|---|---|
DigiKey Part Number | 2272-EG324L-WiFiTB-ND - Tape & Box (TB) |
Manufacturer | Elastel |
Manufacturer Product Number | EG324L-WiFi |
Description | IND ARM-BASED IOT GATEWAY WI-FI |
Customer Reference | |
Detailed Description | BACnet, Modbus, MQTT, OPC-UA, SNMP Gateway/Router Ethernet, LAN, RS-232/485, USB 2.0, WAN, Wi-Fi using USB Dongle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elastel | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | BACnet, Modbus, MQTT, OPC-UA, SNMP | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose, WiFi | |
Interface | Ethernet, LAN, RS-232/485, USB 2.0, WAN, Wi-Fi using USB Dongle | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 128MB RAM + 8GB eMMC, ARM Dual-core A35@800MHz CPU, IoT Gateway | |
Note | - | |
Voltage - Supply | - |