
AOZ2152TQI-19 | |
|---|---|
DigiKey Part Number | 785-1873-2-ND - Tape & Reel (TR) 785-1873-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ2152TQI-19 |
Description | IC REG BUCK ADJ 6A 18QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 18-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-QFN (3x3) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹88.99300 | ₹889.93 |
| 25 | ₹80.55000 | ₹2,013.75 |
| 100 | ₹71.30590 | ₹7,130.59 |
| 250 | ₹66.89636 | ₹16,724.09 |
| 500 | ₹64.23684 | ₹32,118.42 |
| 1,000 | ₹62.04790 | ₹62,047.90 |
| 2,500 | ₹59.73744 | ₹1,49,343.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹58.34469 | ₹2,91,723.45 |
| 10,000 | ₹57.19869 | ₹5,71,986.90 |
| 15,000 | ₹56.62485 | ₹8,49,372.75 |