
NPA-100M-015A | ||
---|---|---|
Digi-Key Part Number | 45-NPA-100M-015ATR-ND - Tape & Reel (TR) | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPA-100M-015A | |
Description | SENSOR PRESSURE 30PSI ABSOLUTE S | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 14-SOIC Module, Top Port | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol NovaSensor | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±1.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | NPA MEMS Pressure Sensors |
Featured Product | |
CAD Models | NPA Series Model Instr |
3D Drawings | NPA Series.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 5A (24 Hours) |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Attribute | Description |
---|---|
Other Names | 45-NPA-100M-015A/100TR-ND 45-NPA-100M-015A/100TR 45-NPA-100M-015ATR NPA-100M-015A/100 NPA-100M-015A-ND |
Standard Package | 100 |