


TK95F103V | ||
---|---|---|
Digi-Key Part Number | TK95F103V-ND | |
Manufacturer | Amphenol Thermometrics | |
cms-manufacturer-product-number | TK95F103V | |
cms-description | THERMISTOR NTC 10KOHM 3969K BEAD | |
Detailed Description | NTC Thermistor 10k Bead | |
cms-customer-reference | ||
Datasheet | Datasheet |
Type | cms-description | Select |
---|---|---|
cms-category | ||
Mfr | Amphenol Thermometrics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Type 95 Datasheet |
Other Related Documents | |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Attribute | Description |
---|---|
Standard Package | 1,000 |