
TK95Y103WN | ||
---|---|---|
Digi-Key Part Number | 45-TK95Y103WN-ND | |
Manufacturer | ||
Manufacturer Product Number | TK95Y103WN | |
Description | EPOXY COATED, INSULATED LEADS, 1 | |
Detailed Description | NTC Thermistor 10k Bead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Advanced Sensors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Type 95 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹601.99000 | ₹601.99 |
5 | ₹528.08400 | ₹2,640.42 |
10 | ₹475.22700 | ₹4,752.27 |
25 | ₹422.43480 | ₹10,560.87 |
50 | ₹390.75300 | ₹19,537.65 |
100 | ₹337.95270 | ₹33,795.27 |
Attribute | Description |
---|---|
Other Names | 45-TK95Y103WN |
Standard Package | 250 |