
71363-302LF | |
---|---|
DigiKey Part Number | 609-2464-ND |
Manufacturer | |
Manufacturer Product Number | 71363-302LF |
Description | CONN SHUNT 2POS .100 HIGHBOX TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 71363-302LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.360" (9.14mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.34000 | ₹38.34 |
10 | ₹32.71300 | ₹327.13 |
25 | ₹30.66840 | ₹766.71 |
50 | ₹29.20320 | ₹1,460.16 |
100 | ₹27.81450 | ₹2,781.45 |
250 | ₹26.06816 | ₹6,517.04 |
500 | ₹24.82266 | ₹12,411.33 |
1,000 | ₹23.63597 | ₹23,635.97 |
2,500 | ₹22.15553 | ₹55,388.82 |