cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50000-1036E

Digi-Key Part Number
50000-1036E-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50000-1036E
Supplier
Description
CONN RCPT 36POS PCB
Detailed Description
36 Connector Receptacle, Female Sockets Through Hole, Right Angle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
1 (Unlimited)
EAR99
8536.69.4040
50