61083-103402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61083-103402LF
61083 Series_100 Positions

61083-103402LF

Digi-Key Part Number
609-1695-2-ND - Tape & Reel (TR)
609-1695-1-ND - Cut Tape (CT)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
61083-103402LF
Supplier
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
450₹ 281.13240₹ 1,26,509.58
900₹ 256.32597₹ 2,30,693.37
1,350₹ 239.78890₹ 3,23,715.02
2,250₹ 231.52020₹ 5,20,920.45
3,150₹ 223.25152₹ 7,03,242.29
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 413.33000₹ 413.33
10₹ 375.41700₹ 3,754.17
25₹ 355.55320₹ 8,888.83
50₹ 347.28680₹ 17,364.34
100₹ 330.74610₹ 33,074.61
Additional Resources
AttributeDescription
Other Names
609-1695-6
609-1695-2
61083103402LF
609-1695-1
609-1695-6-ND
609-1695-6INACTIVE
Standard Package450