
ASB2BK | ||
---|---|---|
Digi-Key Part Number | ASB2BK-ND | |
Manufacturer | ||
Manufacturer Product Number | ASB2BK | |
Description | CONN TERM BLK FEED THRU 14-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 14-22 AWG | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol PCD | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | DIN Rails Terminal Blocks |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | ₹104.40960 | ₹10,440.96 |
Attribute | Description |
---|---|
Standard Package | 25 |