
VG95328D12-10PNJ | |
---|---|
DigiKey Part Number | 623-VG95328D12-10PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D12-10PNJ |
Description | VG95328 10C 10#20 PIN JAM NUT RE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9,606.88000 | ₹9,606.88 |
10 | ₹8,166.48400 | ₹81,664.84 |
25 | ₹7,655.71880 | ₹1,91,392.97 |
50 | ₹7,290.74760 | ₹3,64,537.38 |
100 | ₹7,072.89980 | ₹7,07,289.98 |