
VG95328D12-10SNJ | |
---|---|
DigiKey Part Number | 623-VG95328D12-10SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D12-10SNJ |
Description | VG95328 10C 10#20 SKT JAM NUT RE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,915.99000 | ₹8,915.99 |
10 | ₹7,578.75800 | ₹75,787.58 |
25 | ₹7,104.67560 | ₹1,77,616.89 |
50 | ₹6,765.99420 | ₹3,38,299.71 |
100 | ₹6,518.09990 | ₹6,51,809.99 |