C146 10E006 946 8 | |
---|---|
DigiKey Part Number | 361-1155-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10E006 946 8 |
Description | CONN ASSY TOP ENTRY 6POS PG21 |
Customer Reference | |
Detailed Description | 6 Cable Connector Assembly Top Entry PG21 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Top Entry | |
Number of Positions | 6 | |
Size | - | |
Thread Size | PG21 | |
Termination Style | Screw | |
Contents | Cable Connector Assembly | |
Includes | 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert | |
Base Product Number |