PTC Thermistor Type PTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor Type PTO
PTC Front
PTC Side

RL3006-50-40-25-PTO

Digi-Key Part Number
235-1121-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
RL3006-50-40-25-PTO
Description
PTC RESET FUSE 25V RADIAL DISC
Detailed Description
Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Bulk
Product Status
Obsolete
Type
Ceramic
Voltage - Max
25V
Time to Trip
35 s
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" Dia x 0.150" T (8.90mm x 3.80mm)
Height - Seated (Max)
0.350" (8.89mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
235-1121
KC002P
KC002P-ND
Standard Package2,500