ZTP-135SR

DigiKey Part Number
235-1330-ND
Manufacturer
Manufacturer Product Number
ZTP-135SR
Description
SENSOR ANALOG -20C-100C TO46-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4
Datasheet
 Datasheet
EDA/CAD Models
ZTP-135SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Analog, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
-20°C ~ 80°C (IR)
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-46-4 Lens Top Metal Can
Supplier Device Package
TO-46-4
Base Product Number
In-Stock: 12,644
Can ship immediately
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹229.09000₹229.09
5₹197.80000₹989.00
10₹186.85900₹1,868.59
25₹174.07160₹4,351.79
50₹165.57480₹8,278.74
100₹157.97560₹15,797.56
500₹143.26448₹71,632.24
1,000₹137.99549₹1,37,995.49
5,000₹127.76798₹6,38,839.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.