
793V-33 | ||
---|---|---|
Digi-Key Part Number | 2053-793V-33-ND | |
Manufacturer | ||
Manufacturer Product Number | 793V-33 | |
Description | ACCEL IEPE SENSOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Accelerometer X Axis 2.5Hz ~ 7kHz | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 2.5Hz ~ 7kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹47,730.16000 | ₹47,730.16 |
Attribute | Description |
---|---|
Other Names | 2053-793V-33 |
Standard Package | 1 |