cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV202LF-500

Digi-Key Part Number
2053-HV202LF-500-ND
Manufacturer
Manufacturer Product Number
HV202LF-500
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Accelerometer X Axis ±10g 0.1Hz ~ 11kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Wilcoxon Sensing Technologies
Series
Package
Bulk
Product Status
Active
Type
Analog
Axis
X
Acceleration Range
±10g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
500
Bandwidth
0.1Hz ~ 11kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹48,463.95000₹48,463.95
Additional Resources
AttributeDescription
Other Names2053-HV202LF-500
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HV200LF-500Amphenol Wilcoxon Sensing Technologies02053-HV200LF-500-ND₹48,463.95000Direct
HV201LF-500Amphenol Wilcoxon Sensing Technologies02053-HV201LF-500-ND₹48,463.95000Direct