
TSL2540-EVMX | |
|---|---|
DigiKey Part Number | 4991-TSL2540-EVMX-ND |
Manufacturer | |
Manufacturer Product Number | TSL2540-EVMX |
Description | EVAL BOARD FOR TSL2540 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TSL2540 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 1.98V |
Manufacturer ams-OSRAM USA INC. | Embedded No |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part TSL2540 |
Sensor Type Light, Ambient | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,095.33000 | ₹22,095.33 |