
TSL25403 | |
|---|---|
DigiKey Part Number | TSL25403TR-ND - Tape & Reel (TR) TSL25403CT-ND - Cut Tape (CT) TSL25403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25403 |
Description | SENSOR OPT AMBIENT 10 UFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-UFQFN |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 10-UFQFN |
Proximity Detection Yes | Supplier Device Package 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 5 | ₹83.30800 | ₹416.54 |
| 10 | ₹79.20800 | ₹792.08 |
| 25 | ₹74.13880 | ₹1,853.47 |
| 50 | ₹70.70960 | ₹3,535.48 |
| 100 | ₹67.56920 | ₹6,756.92 |
| 500 | ₹61.26980 | ₹30,634.90 |
| 1,000 | ₹58.92710 | ₹58,927.10 |
| 5,000 | ₹54.21301 | ₹2,71,065.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹52.45738 | ₹5,24,573.80 |
