MAX14626EVKIT# | ||
---|---|---|
Digi-Key Part Number | MAX14626EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14626EVKIT# | |
Description | KIT EVAL FOR MAX14626 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MAX14626 Overcurrent Circuit Protection Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent | |
Embedded | - | |
Utilized IC / Part | MAX14626 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Reverse Protection | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Reference Design Library | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹7,230.41000 | ₹7,230.41 |
Attribute | Description |
---|---|
Standard Package | 1 |