MAX1562HESA+ | ||
---|---|---|
Digi-Key Part Number | MAX1562HESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX1562HESA+ | |
Description | IC CURRENT SWITCH 4A 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Current Switch Regulator High/Low-Side 4A 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Function | Current Switch | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX1562(H),63 |
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹254.41000 | ₹254.41 |
10 | ₹228.80400 | ₹2,288.04 |
25 | ₹216.29080 | ₹5,407.27 |
100 | ₹187.45190 | ₹18,745.19 |
250 | ₹177.83904 | ₹44,459.76 |
500 | ₹159.57448 | ₹79,787.24 |
1,000 | ₹144.19380 | ₹1,44,193.80 |
Attribute | Description |
---|---|
Standard Package | 100 |