


AD5160BRJZ5-RL7 | |
|---|---|
DigiKey Part Number | AD5160BRJZ5-RL7TR-ND - Tape & Reel (TR) AD5160BRJZ5-RL7CT-ND - Cut Tape (CT) AD5160BRJZ5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ5-RL7 |
Description | IC DGTL POT 5KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ5-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.67000 | ₹318.67 |
| 10 | ₹203.95000 | ₹2,039.50 |
| 25 | ₹173.99480 | ₹4,349.87 |
| 100 | ₹140.12720 | ₹14,012.72 |
| 250 | ₹123.49248 | ₹30,873.12 |
| 500 | ₹113.26134 | ₹56,630.67 |
| 1,000 | ₹104.68995 | ₹1,04,689.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹99.58500 | ₹2,98,755.00 |











