8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD737JR-REEL7

Digi-Key Part Number
2156-AD737JR-REEL7-ADTR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD737JR-REEL7
Supplier
Description
IC AC RMS TO DC CONV 5V 8-SOIC
Detailed Description
RMS to DC Converter 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Current - Supply
160 µA
Voltage - Supply
±2.5V ~ 16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Bulk
QtyUnit PriceExt Price
61₹ 367.98246₹ 22,446.93
Additional Resources
AttributeDescription
Other Names
ANAANAAD737JR-REEL7
2156-AD737JR-REEL7-ADTR
Standard Package1,000