
ADM1029ARQ | ||
---|---|---|
Digi-Key Part Number | 2156-ADM1029ARQ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM1029ARQ | |
Description | DUAL PWM FAN CONTROLLER | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 100°C, External Sensor Internal and External Sensor Open Drain Output 24-QSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 100°C, External Sensor | |
Accuracy | ±1°C Local, ±3°C Remote | |
Topology | ADC, Fan Control, Multiplexer, Register Bank | |
Output Type | Open Drain | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
128 | ₹195.47297 | ₹25,020.54 |
Attribute | Description |
---|---|
Other Names | 2156-ADM1029ARQ ANAANAADM1029ARQ |
Standard Package | 128 |