LT1993CUD-2#PBF | ||
---|---|---|
Digi-Key Part Number | LT1993CUD-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1993CUD-2#PBF | |
Description | IC OPAMP DIFF 2 CIRCUIT 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Differential IC Driver 16-QFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Differential | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT1993-2 |
Featured Product | Interactive RF Signal Chain |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹728.42000 | ₹728.42 |
10 | ₹658.10700 | ₹6,581.07 |
25 | ₹627.46920 | ₹15,686.73 |
100 | ₹544.83050 | ₹54,483.05 |
250 | ₹520.34156 | ₹1,30,085.39 |
500 | ₹474.42906 | ₹2,37,214.53 |
1,000 | ₹433.13670 | ₹4,33,136.70 |
Attribute | Description |
---|---|
Other Names | -2735-LT1993CUD-2#PBF |
Standard Package | 121 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ADG1436YCPZ-REEL7 | Analog Devices Inc. | 5,181 | 505-ADG1436YCPZ-REEL7CT-ND | ₹743.10000 | Similar |
CC2541F256RHAR | Texas Instruments | 19,664 | 296-37144-1-ND | ₹431.51000 | Similar |
TC4W66FU,LF | Toshiba Semiconductor and Storage | 11,465 | TC4W66FULFCT-ND | ₹37.52000 | Similar |