Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6000CDCB#TRPBF

DigiKey Part Number
505-LT6000CDCB#TRPBFTR-ND - Tape & Reel (TR)
505-LT6000CDCB#TRPBFCT-ND - Cut Tape (CT)
505-LT6000CDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6000CDCB#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6000CDCB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.018V/µs
Package / Case
6-WFDFN Exposed Pad
Gain Bandwidth Product
60 kHz
Supplier Device Package
6-DFN (2x3)
Current - Input Bias
4 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,954
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹281.42000₹281.42
10₹210.69400₹2,106.94
25₹192.89520₹4,822.38
100₹173.35390₹17,335.39
250₹164.04092₹41,010.23
500₹161.10928₹80,554.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹148.92166₹3,72,304.15
5,000₹145.98183₹7,29,909.15
Manufacturers Standard Package