8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1530IS8#PBF

Digi-Key Part Number
LTC1530IS8#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC1530IS8#PBF
Supplier
Description
IC REG CTRLR INTEL 1OUT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Controller, Intel Pentium® II, AMD-K6®-2 Voltage Regulator IC 1 Output 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Applications
Controller, Intel Pentium® II, AMD-K6®-2
Voltage - Input
3.75V ~ 13.2V
Number of Outputs
1
Voltage - Output
1.3V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 703.59000₹ 703.59
10₹ 635.93500₹ 6,359.35
25₹ 606.35080₹ 15,158.77
100₹ 526.48770₹ 52,648.77
250₹ 502.82504₹ 1,25,706.26
500₹ 460.41138₹ 2,30,205.69
Additional Resources
AttributeDescription
Other Names-2735-LTC1530IS8#PBF
Standard Package100