8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2053HMS8

Digi-Key Part Number
LTC2053HMS8-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2053HMS8
Supplier
Description
IC OPAMP ZER-DRIFT 1CIRC 8MSOP
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Chopper (Zero-Drift)
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
5 µV
Current - Supply
950µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

1,620In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-LTC2053HMS8
ANAANALTC2053HMS8
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2053HMS8#PBFAnalog Devices Inc.500LTC2053HMS8#PBF-ND₹ 792.86000Direct