38-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2496IUHF#PBF

Digi-Key Part Number
505-LTC2496IUHF#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2496IUHF#PBF
Supplier
Description
IC ADC 16BIT SIGMA-DELTA 38QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
6.9
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 639.84000₹ 639.84
10₹ 577.80200₹ 5,778.02
25₹ 550.93360₹ 13,773.34
100₹ 478.36880₹ 47,836.88
250₹ 456.86792₹ 1,14,216.98
500₹ 418.33078₹ 2,09,165.39