48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2758ACLX#PBF

Digi-Key Part Number
505-LTC2758ACLX#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2758ACLX#PBF
Supplier
Description
IC DAC 18BIT A-OUT 48LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
18 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Active
Number of Bits
18
Number of D/A Converters
2
Settling Time
2.1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tray
QtyUnit PriceExt Price
1₹ 5,640.75000₹ 5,640.75
10₹ 5,487.80700₹ 54,878.07
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
505-LTC2758ACLX#PBF
LTC2758ACLXPBF
LTC2758ACLX#PBF-ND
-2735-LTC2758ACLX#PBF
Standard Package250