10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4380IDD-3#TRPBF

Digi-Key Part Number
LTC4380IDD-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4380IDD-3#TRPBF
Supplier
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Vcc + 13.5V
Technology
External Switch
Number of Circuits
1
Applications
Automotive
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Voltage - Working
4 ~ 72V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 300.75260₹ 7,51,881.50