8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP1177ARZ-REEL7

Digi-Key Part Number
OP1177ARZ-REEL7TR-ND - Tape & Reel (TR)
OP1177ARZ-REEL7CT-ND - Cut Tape (CT)
OP1177ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
OP1177ARZ-REEL7
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 220.53000₹ 220.53
10₹ 198.02600₹ 1,980.26
25₹ 186.86480₹ 4,671.62
100₹ 159.19370₹ 15,919.37
250₹ 149.47992₹ 37,369.98
500₹ 130.79494₹ 65,397.47
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₹ 116.34051₹ 1,16,340.51

Additional Resources
AttributeDescription
Other Names
2156-OP1177ARZ-REEL7
OP1177ARZ-REEL7CT
OP1177ARZ-REEL7-ND
ANAANAOP1177ARZ-REEL7
OP1177ARZ-REEL7TR
OP1177ARZREEL7
OP1177ARZ-REEL7DKR
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
THS4601IDDARochester Electronics, LLC14,8102156-THS4601IDDA-ND₹ 511.56818Similar
OPA277UA/2K5Texas Instruments1,02,410296-26268-1-ND₹ 255.78000Similar