cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80122S

Digi-Key Part Number
80122S-ND
Manufacturer
Manufacturer Product Number
80122S
Description
SKT MID LNGTH 1/4DR 6PT 7/16 SAE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket 7/16" 1.25" (31.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/16"
Drive Size
1/4"
Length
1.25" (31.8mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 525.32000₹ 525.32
Additional Resources
AttributeDescription
Standard Package1