cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80355

Digi-Key Part Number
80355-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80355
Supplier
Description
SKT STD 3/8DR 6PT 9/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 9/16" 0.98" (25.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
9/16"
Drive Size
3/8"
Length
0.98" (25.0mm)
Features
Chrome Finish
Weight
-
Moisture Sensitivity Level (MSL)Not Applicable
EAR99
HTSUS8204.20.0000
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹ 523.04000₹ 5,230.40
Standard Package10