cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80444

Digi-Key Part Number
80444-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80444
Supplier
Description
SKT HEX BIT LNG BLL 3/8DR 6MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Hex - 6mm 5.98" (152.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
6mm
Drive Size
3/8"
Length
5.98" (152.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 1,249.36000₹ 1,249.36
Additional Resources
AttributeDescription
Standard Package1