cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80610D

Digi-Key Part Number
80610D-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80610D
Supplier
Description
SKT STD 1/2DR 6PT 15/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 15/16" 1.49" (37.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
15/16"
Drive Size
1/2"
Length
1.49" (37.8mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹ 766.38300₹ 7,663.83
Additional Resources
AttributeDescription
Standard Package10