cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84256

Digi-Key Part Number
84256-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84256
Supplier
Description
SKT IMP DP 1DR 6PT 1-3/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 1-3/8" 4.25" (108.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
1-3/8"
Drive Size
1"
Length
4.25" (108.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
4₹ 3,483.22000₹ 13,932.88
Additional Resources
AttributeDescription
Other Names099575842566
Standard Package4