cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84355N

Digi-Key Part Number
84355N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84355N
Supplier
Description
3/8" DR 6PT UNIVERSAL SOCKET 9MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 9mm 2.13" (54.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
9mm
Drive Size
3/8"
Length
2.13" (54.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
24₹ 1,543.89375₹ 37,053.45
Additional Resources
AttributeDescription
Standard Package24