cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84508N

Digi-Key Part Number
84508N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84508N
Supplier
Description
1/2"DRIVE 7/8" STANDARD IMPACT S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 7/8" 1.61" (41.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/8"
Drive Size
1/2"
Length
1.61" (41.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
6₹ 658.80667₹ 3,952.84
Additional Resources
AttributeDescription
Standard Package6